
6028422 | |
|---|---|
DigiKey Part Number | 1882-6028422-ND |
Manufacturer | |
Manufacturer Product Number | 6028422 |
Description | FEM ST PG9 M12-8P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Termination Screw | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,58000 Kč | 1 211,58 Kč |
| 10 | 1 000,97500 Kč | 10 009,75 Kč |
| 25 | 931,33680 Kč | 23 283,42 Kč |
| 50 | 884,54500 Kč | 44 227,25 Kč |
| 100 | 842,76100 Kč | 84 276,10 Kč |
| 250 | 794,86668 Kč | 198 716,67 Kč |
| Unit Price without VAT: | 1 211,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,01180 Kč |











