Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207101

DigiKey Part Number
1882-1207101-ND
Manufacturer
Manufacturer Product Number
1207101
Description
SAFETY LIGHT CURTAINS, MINITWIN,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
14mm
Manufacturer
SICK, Inc.
Protective Height
420mm
Series
Operating Range
0 ~ 5.0m
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 153,29000 Kč39 153,29 Kč
537 324,36400 Kč186 621,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39 153,29000 Kč
Unit Price with VAT:47 375,48090 Kč