
6048434 | |
|---|---|
DigiKey Part Number | 1882-6048434-ND |
Manufacturer | |
Manufacturer Product Number | 6048434 |
Description | CIRC CBL 8POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,96000 Kč | 2 481,96 Kč |
| 10 | 2 109,87900 Kč | 21 098,79 Kč |
| 25 | 1 977,91080 Kč | 49 447,77 Kč |
| 50 | 1 883,61300 Kč | 94 180,65 Kč |
| 100 | 1 868,82830 Kč | 186 882,83 Kč |
| Unit Price without VAT: | 2 481,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,17160 Kč |










