
1117810 | |
|---|---|
DigiKey Part Number | 1882-1117810-ND |
Manufacturer | |
Manufacturer Product Number | 1117810 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body |
Datasheet | Datasheet |
Category | Protective Height 1.4m |
Manufacturer SICK, Inc. | Number of Beams 28 |
Series | Beam Pitch 50mm |
Packaging Bulk | Operating Range 0.07m ~ 2.15m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Leg/Body | Operating Temperature -25°C ~ 55°C |
Detection Capability 55mm | Voltage - Supply 18 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 640,06000 Kč | 33 640,06 Kč |
| Unit Price without VAT: | 33 640,06000 Kč |
|---|---|
| Unit Price with VAT: | 40 704,47260 Kč |













