
6076924 | |
|---|---|
DigiKey Part Number | 1882-6076924-ND |
Manufacturer | |
Manufacturer Product Number | 6076924 |
Description | SENSOR INTEGRATION GATEWAY, SIG3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 12 Connector Opening Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer SICK, Inc. | Features 12 Connector Opening |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Plastic |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 124,21000 Kč | 18 124,21 Kč |
| 10 | 16 409,81100 Kč | 164 098,11 Kč |
| Unit Price without VAT: | 18 124,21000 Kč |
|---|---|
| Unit Price with VAT: | 21 930,29410 Kč |


























