
6063340 | |
|---|---|
DigiKey Part Number | 1882-6063340-ND |
Manufacturer | |
Manufacturer Product Number | 6063340 |
Description | FIBER-OPTIC SENSORS, GLL170, GLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 51.968" (0mm ~ 1.32m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP66 |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 51.968" (0mm ~ 1.32m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 593,24000 Kč | 5 593,24 Kč |
| 10 | 4 917,98400 Kč | 49 179,84 Kč |
| Unit Price without VAT: | 5 593,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 767,82040 Kč |














