
2099626 | |
|---|---|
DigiKey Part Number | 1882-2099626-ND |
Manufacturer | |
Manufacturer Product Number | 2099626 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation L | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 857,83000 Kč | 2 857,83 Kč |
| 10 | 2 429,30100 Kč | 24 293,01 Kč |
| 25 | 2 277,35920 Kč | 56 933,98 Kč |
| 50 | 2 168,80780 Kč | 108 440,39 Kč |
| 100 | 2 118,17330 Kč | 211 817,33 Kč |
| Unit Price without VAT: | 2 857,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 457,97430 Kč |









