Safety Laser Scanner 9m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094458

DigiKey Part Number
1882-1094458-ND
Manufacturer
Manufacturer Product Number
1094458
Description
MS3 CORE PN AIDA 9M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 9m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
8
Series
Response Time
115ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
9m
Features
Includes Bracket, Cable
Warning Range
64m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
4 - Safety (4)
Approval Agency
CE, cULus, GB, UKCA
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198 105,63000 Kč198 105,63 Kč
Manufacturers Standard Package
Unit Price without VAT:198 105,63000 Kč
Unit Price with VAT:239 707,81230 Kč