Safety Laser Scanner 9m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094459

DigiKey Part Number
1882-1094459-ND
Manufacturer
Manufacturer Product Number
1094459
Description
MS3 CORE PN AIDA 9M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 9m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
8
Series
Response Time
115ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
9m
Features
Includes Bracket, Cable
Warning Range
64m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
4 - Safety (4)
Approval Agency
CE, cULus, GB, UKCA
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213 097,78000 Kč213 097,78 Kč
Manufacturers Standard Package
Unit Price without VAT:213 097,78000 Kč
Unit Price with VAT:257 848,31380 Kč