
6052613 | |
|---|---|
DigiKey Part Number | 1882-6052613-ND |
Manufacturer | |
Manufacturer Product Number | 6052613 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,76000 Kč | 819,76 Kč |
| 10 | 696,73500 Kč | 6 967,35 Kč |
| 25 | 653,13000 Kč | 16 328,25 Kč |
| 50 | 621,97340 Kč | 31 098,67 Kč |
| 100 | 592,31370 Kč | 59 231,37 Kč |
| 250 | 555,27868 Kč | 138 819,67 Kč |
| Unit Price without VAT: | 819,76000 Kč |
|---|---|
| Unit Price with VAT: | 991,90960 Kč |






















