



6051327 | |
|---|---|
DigiKey Part Number | 1882-6051327-ND |
Manufacturer | |
Manufacturer Product Number | 6051327 |
Description | SWITCH E-STOP TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Free Hanging Control Box Enclosure, Status Indicator |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer SICK, Inc. | Features Control Box Enclosure, Status Indicator |
Series | Current Rating (Amps) 2A (DC) |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Connector |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,90000 Kč | 5 459,90 Kč |
| 5 | 4 761,88400 Kč | 23 809,42 Kč |
| 10 | 4 488,88900 Kč | 44 888,89 Kč |
| 25 | 4 151,11160 Kč | 103 777,79 Kč |
| 50 | 3 912,02820 Kč | 195 601,41 Kč |
| Unit Price without VAT: | 5 459,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 606,47900 Kč |

























