
3094 | |
|---|---|
DigiKey Part Number | 1528-2388-ND |
Manufacturer | |
Manufacturer Product Number | 3094 |
Description | ADDRESS LED SERIAL RGB 100PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 100 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 100 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED SK6812 or WS2812 |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |

























