Proximity Optical Sensor 1.969" ~ 51.181" (50mm ~ 1.3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1097190

DigiKey Part Number
1882-1097190-ND
Manufacturer
Manufacturer Product Number
1097190
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 51.181" (50mm ~ 1.3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (658nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
1.969" ~ 51.181" (50mm ~ 1.3m)
Operating Temperature
-40°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 724,73000 Kč10 724,73 Kč
109 623,63500 Kč96 236,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10 724,73000 Kč
Unit Price with VAT:12 976,92330 Kč