
6051330 | |
|---|---|
DigiKey Part Number | 1882-6051330-ND |
Manufacturer | |
Manufacturer Product Number | 6051330 |
Description | RESET PUSHBUTTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 30 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Connector |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 071,23000 Kč | 5 071,23 Kč |
| 10 | 4 225,26000 Kč | 42 252,60 Kč |
| 25 | 3 961,02920 Kč | 99 025,73 Kč |
| 50 | 3 787,53520 Kč | 189 376,76 Kč |
| Unit Price without VAT: | 5 071,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 136,18830 Kč |
























