
2095617 | |
|---|---|
DigiKey Part Number | 1882-2095617-ND |
Manufacturer | |
Manufacturer Product Number | 2095617 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,28000 Kč | 578,28 Kč |
| 10 | 491,54200 Kč | 4 915,42 Kč |
| 25 | 460,76320 Kč | 11 519,08 Kč |
| 50 | 438,77420 Kč | 21 938,71 Kč |
| 100 | 417,84970 Kč | 41 784,97 Kč |
| 250 | 391,71768 Kč | 97 929,42 Kč |
| 500 | 377,96442 Kč | 188 982,21 Kč |
| Unit Price without VAT: | 578,28000 Kč |
|---|---|
| Unit Price with VAT: | 699,71880 Kč |




















