
1047581 | |
|---|---|
DigiKey Part Number | 1882-1047581-ND |
Manufacturer | |
Manufacturer Product Number | 1047581 |
Description | SENSOR OPTICAL 20-5000CM ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 393.70" (20 ~ 1000cm) |
Manufacturer SICK, Inc. | Output Type Analog |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 370,25000 Kč | 16 370,25 Kč |
| 5 | 15 495,55800 Kč | 77 477,79 Kč |
| 10 | 15 169,08100 Kč | 151 690,81 Kč |
| Unit Price without VAT: | 16 370,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 808,00250 Kč |













