
1093243 | |
|---|---|
DigiKey Part Number | 1882-1093243-ND |
Manufacturer | |
Manufacturer Product Number | 1093243 |
Description | SENSOR OPTICAL 305M DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 393.70" (5cm ~ 10m) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 393.70" (5cm ~ 10m) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 10V ~ 28V |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 821,39000 Kč | 37 821,39 Kč |
| 5 | 36 045,29200 Kč | 180 226,46 Kč |
| Unit Price without VAT: | 37 821,39000 Kč |
|---|---|
| Unit Price with VAT: | 45 763,88190 Kč |















