
1071200 | |
|---|---|
DigiKey Part Number | 1882-1071200-ND |
Manufacturer | |
Manufacturer Product Number | 1071200 |
Description | SENSOR IME PROXIMITY PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Proximity |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 464,54000 Kč | 2 464,54 Kč |
| 5 | 2 291,68000 Kč | 11 458,40 Kč |
| 10 | 2 227,23700 Kč | 22 272,37 Kč |
| 25 | 2 150,15320 Kč | 53 753,83 Kč |
| 50 | 2 097,36420 Kč | 104 868,21 Kč |
| 100 | 2 048,91130 Kč | 204 891,13 Kč |
| Unit Price without VAT: | 2 464,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 982,09340 Kč |













