
6052616 | |
|---|---|
DigiKey Part Number | 1882-6052616-ND |
Manufacturer | |
Manufacturer Product Number | 6052616 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,43000 Kč | 968,43 Kč |
| 10 | 823,18500 Kč | 8 231,85 Kč |
| 25 | 771,66800 Kč | 19 291,70 Kč |
| 50 | 734,86280 Kč | 36 743,14 Kč |
| 100 | 699,82340 Kč | 69 982,34 Kč |
| 250 | 656,06824 Kč | 164 017,06 Kč |
| Unit Price without VAT: | 968,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,80030 Kč |






















