
6041794 | |
|---|---|
DigiKey Part Number | 1882-6041794-ND |
Manufacturer | |
Manufacturer Product Number | 6041794 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.787" (0mm ~ 20mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Chrome-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 0.787" (0mm ~ 20mm) | Indicator No Indicator |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 441,83000 Kč | 8 441,83 Kč |
| 5 | 7 944,17400 Kč | 39 720,87 Kč |
| 10 | 7 758,46700 Kč | 77 584,67 Kč |
| 25 | 7 536,19040 Kč | 188 404,76 Kč |
| Unit Price without VAT: | 8 441,83000 Kč |
|---|---|
| Unit Price with VAT: | 10 214,61430 Kč |










