
1096869 | |
|---|---|
DigiKey Part Number | 1882-1096869-ND |
Manufacturer | |
Manufacturer Product Number | 1096869 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,78000 Kč | 2 490,78 Kč |
| 5 | 2 316,37400 Kč | 11 581,87 Kč |
| 10 | 2 251,36400 Kč | 22 513,64 Kč |
| 25 | 2 173,55320 Kč | 54 338,83 Kč |
| 50 | 2 120,28140 Kč | 106 014,07 Kč |
| 100 | 2 071,37290 Kč | 207 137,29 Kč |
| Unit Price without VAT: | 2 490,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,84380 Kč |








