
6037322 | |
|---|---|
DigiKey Part Number | 1882-6037322-ND |
Manufacturer | |
Manufacturer Product Number | 6037322 |
Description | CONN PLUG MALE 3POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NECU-S-M8G3-HX | Festo Corporation | 2 | 2171-NECU-S-M8G3-HX-ND | 454,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 10 | 651,90400 Kč | 6 519,04 Kč |
| 25 | 611,09200 Kč | 15 277,30 Kč |
| 50 | 581,94280 Kč | 29 097,14 Kč |
| 100 | 554,18970 Kč | 55 418,97 Kč |
| 250 | 519,53420 Kč | 129 883,55 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |












