
6051009 | |
|---|---|
DigiKey Part Number | 1882-6051009-ND |
Manufacturer | |
Manufacturer Product Number | 6051009 |
Description | SENSOR PROX CAP 1-8MM MOD 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.039" ~ 0.315" (1mm ~ 8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 026,58000 Kč | 4 026,58 Kč |
| 5 | 3 762,75800 Kč | 18 813,79 Kč |
| 10 | 3 664,36100 Kč | 36 643,61 Kč |
| 25 | 3 546,56240 Kč | 88 664,06 Kč |
| 50 | 3 465,89620 Kč | 173 294,81 Kč |
| Unit Price without VAT: | 4 026,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 872,16180 Kč |











