Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1223018

DigiKey Part Number
1882-1223018-ND
Manufacturer
Manufacturer Product Number
1223018
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity, Background Suppression
Cable Length
78.74" (2m)
Sensing Distance
0" ~ 47.244" (0m ~ 1m)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 202,31000 Kč7 202,31 Kč
106 385,05100 Kč63 850,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7 202,31000 Kč
Unit Price with VAT:8 714,79510 Kč