
NECU-S-M8G3-HX | |
|---|---|
DigiKey Part Number | 2171-NECU-S-M8G3-HX-ND |
Manufacturer | |
Manufacturer Product Number | NECU-S-M8G3-HX |
Description | PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 32VAC/DC |
Termination Screw | Cable Opening 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |

