
6043920 | |
|---|---|
DigiKey Part Number | 1882-6043920-ND |
Manufacturer | |
Manufacturer Product Number | 6043920 |
Description | FORK SENSORS, WFS, WFS3-40N415, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 50µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 490,14000 Kč | 5 490,14 Kč |
| 10 | 4 824,33200 Kč | 48 243,32 Kč |
| Unit Price without VAT: | 5 490,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 643,06940 Kč |









