
6037323 | |
|---|---|
DigiKey Part Number | 1882-6037323-ND |
Manufacturer | |
Manufacturer Product Number | 6037323 |
Description | CONN PLUG MALE 4POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,29000 Kč | 797,29 Kč |
| 10 | 677,66800 Kč | 6 776,68 Kč |
| 25 | 635,24000 Kč | 15 881,00 Kč |
| 50 | 604,93560 Kč | 30 246,78 Kč |
| 100 | 576,08850 Kč | 57 608,85 Kč |
| 250 | 540,06856 Kč | 135 017,14 Kč |
| Unit Price without VAT: | 797,29000 Kč |
|---|---|
| Unit Price with VAT: | 964,72090 Kč |













