
1061396 | |
|---|---|
DigiKey Part Number | 1882-1061396-ND |
Manufacturer | |
Manufacturer Product Number | 1061396 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 703,34000 Kč | 4 703,34 Kč |
| 5 | 4 401,85200 Kč | 22 009,26 Kč |
| 10 | 4 289,38700 Kč | 42 893,87 Kč |
| 25 | 4 154,73160 Kč | 103 868,29 Kč |
| 50 | 4 062,52500 Kč | 203 126,25 Kč |
| Unit Price without VAT: | 4 703,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 691,04140 Kč |










