
6043919 | |
|---|---|
DigiKey Part Number | 1882-6043919-ND |
Manufacturer | |
Manufacturer Product Number | 6043919 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.118" (3mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 50µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.118" (3mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 176,01000 Kč | 5 176,01 Kč |
| 5 | 4 848,52200 Kč | 24 242,61 Kč |
| 10 | 4 726,41900 Kč | 47 264,19 Kč |
| 25 | 4 580,26000 Kč | 114 506,50 Kč |
| 50 | 4 193,30060 Kč | 209 665,03 Kč |
| Unit Price without VAT: | 5 176,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 262,97210 Kč |









