
1113979 | |
|---|---|
DigiKey Part Number | 1882-1113979-ND |
Manufacturer | |
Manufacturer Product Number | 1113979 |
Description | MAGN. ANGLE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle Exposed Element - Rotary Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type Exposed Element - Rotary |
Series | Linearity ±1° |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -40°C ~ 80°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case Module |
Output PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 161,65000 Kč | 6 161,65 Kč |
| 5 | 5 781,50600 Kč | 28 907,53 Kč |
| 10 | 5 639,66400 Kč | 56 396,64 Kč |
| 25 | 5 469,88680 Kč | 136 747,17 Kč |
| Unit Price without VAT: | 6 161,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 455,59650 Kč |















