
2095964 | |
|---|---|
DigiKey Part Number | 1882-2095964-ND |
Manufacturer | |
Manufacturer Product Number | 2095964 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,52000 Kč | 789,52 Kč |
| 10 | 671,01200 Kč | 6 710,12 Kč |
| 25 | 629,00760 Kč | 15 725,19 Kč |
| 50 | 599,00580 Kč | 29 950,29 Kč |
| 100 | 570,44010 Kč | 57 044,01 Kč |
| 250 | 534,77036 Kč | 133 692,59 Kč |
| Unit Price without VAT: | 789,52000 Kč |
|---|---|
| Unit Price with VAT: | 955,31920 Kč |
























