
6037684 | |
|---|---|
DigiKey Part Number | 1882-6037684-ND |
Manufacturer | |
Manufacturer Product Number | 6037684 |
Description | SENSOR PROX INDUCTIVE 1-4MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.157" (1mm ~ 4mm) IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Termination Style Connector |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Ingress Protection IP69K |
Part Status Active | Indicator LED |
Sensor Type Inductive | Package / Case Cylinder, Threaded - M18 |
Sensing Distance 0.039" ~ 0.157" (1mm ~ 4mm) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 785,71000 Kč | 6 785,71 Kč |
| 5 | 6 372,72600 Kč | 31 863,63 Kč |
| 10 | 6 218,70500 Kč | 62 187,05 Kč |
| 25 | 6 034,29600 Kč | 150 857,40 Kč |
| Unit Price without VAT: | 6 785,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 210,70910 Kč |














