



1591XXDTBU | |
|---|---|
DigiKey Part Number | HM1055-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXDTBU |
Description | BOX PLAS TRN BLUE 6"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included 6.001" L x 3.245" W (152.43mm x 82.42mm) X 2.057" (52.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXDTBU Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.001" L x 3.245" W (152.43mm x 82.42mm) | Shipping Info Shipped from DigiKey |
Height 2.057" (52.25mm) | Base Product Number |
Area (L x W) 19.5in² (126cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,42000 Kč | 278,42 Kč |
| 5 | 234,04000 Kč | 1 170,20 Kč |
| 10 | 217,39800 Kč | 2 173,98 Kč |
| 25 | 197,31800 Kč | 4 932,95 Kč |
| 50 | 183,45340 Kč | 9 172,67 Kč |
| 100 | 170,62510 Kč | 17 062,51 Kč |
| 250 | 155,11236 Kč | 38 778,09 Kč |
| 500 | 155,09818 Kč | 77 549,09 Kč |
| Unit Price without VAT: | 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 336,88820 Kč |




















