
6027391 | |
|---|---|
DigiKey Part Number | 1882-6027391-ND |
Manufacturer | |
Manufacturer Product Number | 6027391 |
Description | INTERLOCK INDUCTIVE PROX 3-6MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Interlock |
Datasheet | Datasheet |
Category | Termination Style Connector (M12) |
Manufacturer SICK, Inc. | Must Operate 3 ~ 6mm |
Series | Must Release 15mm |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Inductive | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 794,30000 Kč | 6 794,30 Kč |
| 5 | 6 381,28200 Kč | 31 906,41 Kč |
| 10 | 6 227,24400 Kč | 62 272,44 Kč |
| 25 | 6 042,80600 Kč | 151 070,15 Kč |
| Unit Price without VAT: | 6 794,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 221,10300 Kč |













