
2095894 | |
|---|---|
DigiKey Part Number | 1882-2095894-ND |
Manufacturer | |
Manufacturer Product Number | 2095894 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| 10 | 356,04200 Kč | 3 560,42 Kč |
| 25 | 333,74240 Kč | 8 343,56 Kč |
| 50 | 317,81740 Kč | 15 890,87 Kč |
| 100 | 302,65470 Kč | 30 265,47 Kč |
| 250 | 283,72496 Kč | 70 931,24 Kč |
| 500 | 272,97400 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |
























