
6025074 | |
|---|---|
DigiKey Part Number | 1882-6025074-ND |
Manufacturer | |
Manufacturer Product Number | 6025074 |
Description | INTERLOCK NON-LOCKING 4PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 4PST-2NO/2NC |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 1kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Non-Locking | Operating Temperature -20°C ~ 80°C |
Circuit 4PST-2NO/2NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 2A (DC) | Approval Agency CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 194,07000 Kč | 5 194,07 Kč |
| 5 | 4 530,02400 Kč | 22 650,12 Kč |
| 10 | 4 270,30000 Kč | 42 703,00 Kč |
| 25 | 3 949,01840 Kč | 98 725,46 Kč |
| 50 | 3 721,58480 Kč | 186 079,24 Kč |
| Unit Price without VAT: | 5 194,07000 Kč |
|---|---|
| Unit Price with VAT: | 6 284,82470 Kč |











