
2096136 | |
|---|---|
DigiKey Part Number | 1882-2096136-ND |
Manufacturer | |
Manufacturer Product Number | 2096136 |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer SICK, Inc. | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 10 | 750,65800 Kč | 7 506,58 Kč |
| 25 | 703,67640 Kč | 17 591,91 Kč |
| 50 | 670,11340 Kč | 33 505,67 Kč |
| 100 | 638,15650 Kč | 63 815,65 Kč |
| 250 | 598,25736 Kč | 149 564,34 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |























