
1088326 | |
|---|---|
DigiKey Part Number | 1882-1088326-ND |
Manufacturer | |
Manufacturer Product Number | 1088326 |
Description | SENSOR THRU-BEAM 45M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 147.60' (0 ~ 45m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0' ~ 147.60' (0 ~ 45m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 732,15000 Kč | 9 732,15 Kč |
| 5 | 9 174,27800 Kč | 45 871,39 Kč |
| 10 | 8 966,08300 Kč | 89 660,83 Kč |
| 25 | 8 697,11120 Kč | 217 427,78 Kč |
| Unit Price without VAT: | 9 732,15000 Kč |
|---|---|
| Unit Price with VAT: | 11 775,90150 Kč |













