
IRFS4115TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4115TRLPBFTR-ND - Tape & Reel (TR) IRFS4115TRLPBFCT-ND - Cut Tape (CT) IRFS4115TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4115TRLPBF |
Description | MOSFET N-CH 150V 195A D2PAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5270 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.1mOhm @ 62A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 62,28000 Kč | 622,80 Kč |
| 100 | 43,51840 Kč | 4 351,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,71518 Kč | 26 972,14 Kč |
| 1 600 | 31,42784 Kč | 50 284,54 Kč |
| 2 400 | 30,26319 Kč | 72 631,66 Kč |
| 4 000 | 28,95483 Kč | 115 819,32 Kč |
| 5 600 | 28,18052 Kč | 157 810,91 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |




















