


ES3CB-13-F | |
|---|---|
DigiKey Part Number | ES3CB-FDITR-ND - Tape & Reel (TR) ES3CB-FDICT-ND - Cut Tape (CT) ES3CB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3CB-13-F |
Description | DIODE STANDARD 150V 3A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 500 | 7,42154 Kč | 3 710,77 Kč |
| 1 000 | 6,71474 Kč | 6 714,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81687 Kč | 17 450,61 Kč |
| 6 000 | 5,36478 Kč | 32 188,68 Kč |
| 9 000 | 5,13448 Kč | 46 210,32 Kč |
| 15 000 | 4,87569 Kč | 73 135,35 Kč |
| 21 000 | 4,72251 Kč | 99 172,71 Kč |
| 30 000 | 4,57363 Kč | 137 208,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











