



FDD2572 | |
|---|---|
DigiKey Part Number | FDD2572TR-ND - Tape & Reel (TR) FDD2572CT-ND - Cut Tape (CT) FDD2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD2572 |
Description | MOSFET N-CH 150V 4A/29A TO252AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD2572 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2544 | Alpha & Omega Semiconductor Inc. | 9 930 | 785-1660-1-ND | 40,67000 Kč | Similar |
| PJD30N15_L2_00001 | Panjit International Inc. | 2 963 | 3757-PJD30N15_L2_00001CT-ND | 33,37000 Kč | Similar |
| SQD25N15-52_GE3 | Vishay Siliconix | 3 717 | SQD25N15-52_GE3CT-ND | 107,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 41,79400 Kč | 417,94 Kč |
| 100 | 28,82440 Kč | 2 882,44 Kč |
| 500 | 23,27724 Kč | 11 638,62 Kč |
| 1 000 | 22,25011 Kč | 22 250,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,28618 Kč | 45 715,45 Kč |
| 5 000 | 18,17815 Kč | 90 890,75 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |











