
ADUM1285BRZ | |
|---|---|
DigiKey Part Number | ADUM1285BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1285BRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285BRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 511-3E | NVE Corp/Isolation Products | 788 | 390-IL511-3E-ND | 144,74000 Kč | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 101,17003 Kč | Similar |
| SI8423AB-D-IS | Skyworks Solutions Inc. | 741 | SI8423AB-D-IS-ND | 49,84000 Kč | Similar |
| SI8423AB-D-ISR | Skyworks Solutions Inc. | 3 177 | 336-4493-1-ND | 49,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 66,59200 Kč | 665,92 Kč |
| 98 | 55,41388 Kč | 5 430,56 Kč |
| 196 | 53,21240 Kč | 10 429,63 Kč |
| 294 | 52,11037 Kč | 15 320,45 Kč |
| 588 | 50,49372 Kč | 29 690,31 Kč |
| 1 078 | 49,31629 Kč | 53 162,96 Kč |
| 2 548 | 47,95472 Kč | 122 188,63 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |











