
IL 511-3E | |
|---|---|
DigiKey Part Number | 390-IL511-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 511-3E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 2Mbps 30kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 511-3E Models |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1280ARZ | Analog Devices Inc. | 13 648 | ADUM1280ARZ-ND | 75,91000 Kč | Similar |
| ADUM1280ARZ-RL7 | Analog Devices Inc. | 7 | 505-ADUM1280ARZ-RL7CT-ND | 75,91000 Kč | Similar |
| ADUM1280BRZ | Analog Devices Inc. | 152 | ADUM1280BRZ-ND | 88,01000 Kč | Similar |
| ADUM1280BRZ-RL7 | Analog Devices Inc. | 1 145 | ADUM1280BRZ-RL7CT-ND | 88,01000 Kč | Similar |
| ADUM1280CRZ | Analog Devices Inc. | 57 | 505-ADUM1280CRZ-ND | 101,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 25 | 103,05960 Kč | 2 576,49 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 300 | 88,80273 Kč | 26 640,82 Kč |
| 500 | 86,91404 Kč | 43 457,02 Kč |
| 1 000 | 84,74924 Kč | 84 749,24 Kč |
| 2 500 | 82,46448 Kč | 206 161,20 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |

