
ADUM1280BRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1280BRZ-RL7TR-ND - Tape & Reel (TR) ADUM1280BRZ-RL7CT-ND - Cut Tape (CT) ADUM1280BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1280BRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1280BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 66,59200 Kč | 665,92 Kč |
| 25 | 61,23160 Kč | 1 530,79 Kč |
| 100 | 55,34420 Kč | 5 534,42 Kč |
| 250 | 52,53584 Kč | 13 133,96 Kč |
| 500 | 52,33062 Kč | 26 165,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,45131 Kč | 49 451,31 Kč |
| 2 000 | 48,30530 Kč | 96 610,60 Kč |
| 3 000 | 47,73136 Kč | 143 194,08 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |


