


V20PW22-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PW22-M3/ITR-ND - Tape & Reel (TR) 112-V20PW22-M3/ICT-ND - Cut Tape (CT) 112-V20PW22-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW22-M3/I |
Description | DIODE SCHOTTKY 200V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 200 V |
Mfr | Capacitance @ Vr, F 780pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 20 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 26,17400 Kč | 261,74 Kč |
| 100 | 17,59580 Kč | 1 759,58 Kč |
| 500 | 13,91730 Kč | 6 958,65 Kč |
| 1 000 | 12,73395 Kč | 12 733,95 Kč |
| 2 000 | 11,83185 Kč | 23 663,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 10,77409 Kč | 48 483,40 Kč |
| 9 000 | 10,09140 Kč | 90 822,60 Kč |
| 13 500 | 9,74378 Kč | 131 541,03 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |











