


V40PW22C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40PW22C-M3/ITR-ND - Tape & Reel (TR) 112-V40PW22C-M3/ICT-ND - Cut Tape (CT) 112-V40PW22C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PW22C-M3/I |
Description | DIODE ARR SCHOTTKY 200V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 100 | 28,21290 Kč | 2 821,29 Kč |
| 500 | 22,74840 Kč | 11 374,20 Kč |
| 1 000 | 21,38058 Kč | 21 380,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 18,08427 Kč | 81 379,21 Kč |
| 9 000 | 17,46772 Kč | 157 209,48 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |





