



V35PWM10-M3/I | |
|---|---|
DigiKey Part Number | V35PWM10-M3/IGITR-ND - Tape & Reel (TR) V35PWM10-M3/IGICT-ND - Cut Tape (CT) V35PWM10-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM10-M3/I |
Description | DIODE SCHOTTKY 100V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 500 | 15,21222 Kč | 7 606,11 Kč |
| 1 000 | 13,93931 Kč | 13 939,31 Kč |
| 2 000 | 13,16564 Kč | 26 331,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,83065 Kč | 53 237,93 Kč |
| 9 000 | 11,09621 Kč | 99 865,89 Kč |
| 13 500 | 10,75623 Kč | 145 209,11 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |










