Diode 300 V 30A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD30300

DigiKey Part Number
1655-STD30300TR-ND - Tape & Reel (TR)
1655-STD30300CT-ND - Cut Tape (CT)
1655-STD30300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD30300
Description
DIODE SCHOTTKY 300V 30A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 30A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Capacitance @ Vr, F
383pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,81100 Kč158,11 Kč
10010,39820 Kč1 039,82 Kč
5008,07458 Kč4 037,29 Kč
1 0007,32641 Kč7 326,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,51635 Kč16 290,88 Kč
5 0006,01563 Kč30 078,15 Kč
7 5005,76056 Kč43 204,20 Kč
12 5005,47398 Kč68 424,75 Kč
17 5005,42798 Kč94 989,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč