
S3D50065H | |
|---|---|
DigiKey Part Number | 1655-S3D50065H-ND |
Manufacturer | |
Manufacturer Product Number | S3D50065H |
Description | DIODE SCHOTTKY 650V 112A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 112A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 112A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 3120pF @ 0V, 100MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 82,48000 Kč | 824,80 Kč |
| 300 | 52,20593 Kč | 15 661,78 Kč |
| 600 | 48,60967 Kč | 29 165,80 Kč |
| 1 200 | 47,67858 Kč | 57 214,30 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


