
MBRB20300S | |
|---|---|
DigiKey Part Number | 4786-MBRB20300STR-ND - Tape & Reel (TR) 4786-MBRB20300SCT-ND - Cut Tape (CT) 4786-MBRB20300SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20300S |
Description | DIODE SCHOTTKY 300V 20A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 20A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 100 | 18,06040 Kč | 1 806,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,45341 Kč | 10 762,73 Kč |
| 1 600 | 12,37661 Kč | 19 802,58 Kč |
| 2 400 | 11,82800 Kč | 28 387,20 Kč |
| 4 000 | 11,21173 Kč | 44 846,92 Kč |
| 5 600 | 10,84682 Kč | 60 742,19 Kč |
| 8 000 | 10,49215 Kč | 83 937,20 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


